JANTXV1N6470 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 15,01150 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 8
Unit Price: 16,97000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 15,83500 €
Datasheet
G, Axial PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N6470

DigiKey Part Number
1086-3006-ND
Manufacturer
Manufacturer Product Number
JANTXV1N6470
Description
TVS DIODE 6VWM 11VC AXIAL
Customer Reference
Detailed Description
11V Clamp 775A (8/20µs) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
JANTXV1N6470 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.5V
Voltage - Clamping (Max) @ Ipp
11V
Current - Peak Pulse (10/1000µs)
775A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/552
Mounting Type
Through Hole
Package / Case
G, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10024,22440 €2 422,44 €
Unit Price without VAT:24,22440 €
Unit Price with VAT:29,06928 €