Parametric Equivalent
Parametric Equivalent

| JANTXV1N3023DUR-1 | |
|---|---|
| DigiKey Part Number | 1086-16407-ND | 
| Manufacturer | |
| Manufacturer Product Number | JANTXV1N3023DUR-1 | 
| Description | DIODE ZENER 13V 1W DO213AB | 
| Manufacturer Standard Lead Time | 28 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 13 V 1 W ±1% Surface Mount DO-213AB (MELF, LL41) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±1% | |
| Power - Max | 1 W | |
| Impedance (Max) (Zzt) | 10 Ohms | |
| Current - Reverse Leakage @ Vr | 10 µA @ 9.9 V | |
| Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
| Operating Temperature | -55°C ~ 175°C | |
| Grade | Military | |
| Qualification | MIL-PRF-19500/115 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | DO-213AB (MELF, LL41) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | 42,28210 € | 4 228,21 € | 
| Unit Price without VAT: | 42,28210 € | 
|---|---|
| Unit Price with VAT: | 50,73852 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France