JANTX2N5745 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


onsemi
In Stock: 1 030
Unit Price: 7,37000 €
Datasheet
Image for JANTX2N5745 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX2N5745

DigiKey Part Number
1086-16173-ND
Manufacturer
Manufacturer Product Number
JANTX2N5745
Description
TRANS PNP 80V 20A TO3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 20 A 5 W Through Hole TO-3 (TO-204AA)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
20 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
1V @ 1A, 10A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 10A, 2V
Power - Max
5 W
Frequency - Transition
-
Operating Temperature
-55°C ~ 200°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/433
Mounting Type
Through Hole
Package / Case
TO-204AA, TO-3
Supplier Device Package
TO-3 (TO-204AA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500387,27000 €193 635,00 €
Unit Price without VAT:387,27000 €
Unit Price with VAT:464,72400 €