JANTX2N5039 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Image for JANTX2N5039 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX2N5039

DigiKey Part Number
1086-16141-ND
Manufacturer
Manufacturer Product Number
JANTX2N5039
Description
TRANS NPN 75V 20A TO3
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 75 V 20 A 140 W Through Hole TO-3 (TO-204AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
20 A
Voltage - Collector Emitter Breakdown (Max)
75 V
Vce Saturation (Max) @ Ib, Ic
1V @ 1A, 10A
Current - Collector Cutoff (Max)
1µA
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 2A, 5V
Power - Max
140 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/439
Mounting Type
Through Hole
Package / Case
TO-204AA, TO-3
Supplier Device Package
TO-3 (TO-204AA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10060,80160 €6 080,16 €
Unit Price without VAT:60,80160 €
Unit Price with VAT:72,96192 €