
JANTX2N4092UB | |
|---|---|
DigiKey Part Number | 150-JANTX2N4092UB-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | JANTX2N4092UB |
Description | JFET N-CH 40V 4SMD |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 360 mW Surface Mount 4-SMD |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Drain to Source Voltage (Vdss) | 40 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 15 mA @ 20 V | |
Input Capacitance (Ciss) (Max) @ Vds | 16pF @ 20V | |
Resistance - RDS(On) | 50 Ohms | |
Power - Max | 360 mW | |
Operating Temperature | - | |
Grade | Military | |
Qualification | MIL-PRF-19500/431 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,85000 € | 99,85 € |
| 10 | 84,93100 € | 849,31 € |
| Unit Price without VAT: | 99,85000 € |
|---|---|
| Unit Price with VAT: | 119,82000 € |

