
JANTX1N5419US | |
|---|---|
DigiKey Part Number | 1086-2455-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N5419US |
Description | DIODE STANDARD 500V 3A D5B |
Customer Reference | |
Detailed Description | Diode 500 V 3A Surface Mount D-5B |
Datasheet | Datasheet |
EDA/CAD Models | JANTX1N5419US Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 500 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 9 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 500 V | |
Capacitance @ Vr, F | - | |
Grade | Military | |
Qualification | MIL-PRF-19500/411 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-5B | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,61810 € | 961,81 € |
| Unit Price without VAT: | 9,61810 € |
|---|---|
| Unit Price with VAT: | 11,54172 € |



