
JANTX1N3168 | |
|---|---|
DigiKey Part Number | JANTX1N3168-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N3168 |
Description | DIODE STANDARD 400V 300A DO205AB |
Customer Reference | |
Detailed Description | Diode 400 V 300A Stud Mount DO-205AB (DO-9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 300A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 940 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 mA @ 400 V | |
Capacitance @ Vr, F | - | |
Grade | Military | |
Qualification | MIL-PRF-19500/211 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-205AB (DO-9) | |
Operating Temperature - Junction | -65°C ~ 200°C |

