1N6158
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N6157

DigiKey Part Number
JANS1N6157-ND
Manufacturer
Manufacturer Product Number
JANS1N6157
Description
TVS DIODE 32.7VWM 59.1VC C AXIAL
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
59.1V Clamp 25.4A Ipp Tvs Diode Through Hole C, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
32.7V
Voltage - Breakdown (Min)
40.9V
Voltage - Clamping (Max) @ Ipp
59.1V
Current - Peak Pulse (10/1000µs)
25.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/516
Mounting Type
Through Hole
Package / Case
C, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5092,20300 €4 610,15 €
Unit Price without VAT:92,20300 €
Unit Price with VAT:110,64360 €