Image for JAN2N7369 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN2N7369

DigiKey Part Number
150-JAN2N7369-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
JAN2N7369
Description
TRANS PNP 80V 10A TO-254AA
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 10 A 115 W Through Hole TO-254AA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
1V @ 500mA, 5A
Current - Collector Cutoff (Max)
5mA
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 1A, 2V
Power - Max
115 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/621
Mounting Type
Through Hole
Package / Case
TO-254-3, TO-254AA
Supplier Device Package
TO-254AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001 329,92640 €132 992,64 €
Unit Price without VAT:1 329,92640 €
Unit Price with VAT:1 595,91168 €