
JAN2N3421 | |
|---|---|
DigiKey Part Number | JAN2N3421-ND |
Manufacturer | |
Manufacturer Product Number | JAN2N3421 |
Description | TRANS NPN 80V 3A TO-5AA |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 3 A 1 W Through Hole TO-5AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 5µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 1A, 2V | |
Power - Max | 1 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/393 | |
Mounting Type | Through Hole | |
Package / Case | TO-205AA, TO-5-3 Metal Can | |
Supplier Device Package | TO-5AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,33380 € | 1 433,38 € |
| Unit Price without VAT: | 14,33380 € |
|---|---|
| Unit Price with VAT: | 17,20056 € |

