
| JAN1N6113A | |
|---|---|
| DigiKey Part Number | 1086-2170-ND | 
| Manufacturer | |
| Manufacturer Product Number | JAN1N6113A | 
| Description | TVS DIODE 15.2VWM 27.7V AXIAL | 
| Manufacturer Standard Lead Time | 40 Weeks | 
| Customer Reference | |
| Detailed Description | 27.7V Clamp 18A Ipp Tvs Diode Through Hole B, Axial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | JAN1N6113A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 15.2V | |
| Voltage - Breakdown (Min) | 19V | |
| Voltage - Clamping (Max) @ Ipp | 27.7V | |
| Current - Peak Pulse (10/1000µs) | 18A | |
| Power - Peak Pulse | 500W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Grade | Military | |
| Qualification | MIL-PRF-19500/516 | |
| Mounting Type | Through Hole | |
| Package / Case | B, Axial | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | 9,39600 € | 939,60 € | 
| Unit Price without VAT: | 9,39600 € | 
|---|---|
| Unit Price with VAT: | 11,27520 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France