Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N3028B-1 | |
|---|---|
DigiKey Part Number | JAN1N3028B-1-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N3028B-1 |
Description | DIODE ZENER 22V 1W DO41 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 16.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/115 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 115 | 5,04313 € | 579,96 € |
| Unit Price without VAT: | 5,04313 € |
|---|---|
| Unit Price with VAT: | 6,05176 € |





