
ICPB1005-1-110I | |
|---|---|
DigiKey Part Number | 150-ICPB1005-1-110I-ND |
Manufacturer | |
Manufacturer Product Number | ICPB1005-1-110I |
Description | DC-14 GHZ 25W DISCRETE GAN HEMT |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 250 mA 14GHz 6.4dB 25W Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | GaN HEMT | |
Configuration | - | |
Frequency | 14GHz | |
Gain | 6.4dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 2A | |
Noise Figure | - | |
Current - Test | 250 mA | |
Power - Output | 25W | |
Voltage - Rated | 28 V | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |

