RF Amplifier IC 5G 27.5GHz ~ 31GHz Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICP2840-1-110I

DigiKey Part Number
150-ICP2840-1-110I-ND
Manufacturer
Manufacturer Product Number
ICP2840-1-110I
Description
27.5 -31 GHZ 9W GAN PA MMIC
Customer Reference
Detailed Description
RF Amplifier IC 5G 27.5GHz ~ 31GHz Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Box
Part Status
Active
Frequency
27.5GHz ~ 31GHz
P1dB
-
Gain
22dB
Noise Figure
-
RF Type
5G
Voltage - Supply
-
Current - Supply
-
Test Frequency
27.5GHz ~ 31GHz
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1447,51000 €447,51 €
Unit Price without VAT:447,51000 €
Unit Price with VAT:537,01200 €