
HV2705TQ-G | |
|---|---|
DigiKey Part Number | 150-HV2705TQ-G-ND |
Manufacturer | |
Manufacturer Product Number | HV2705TQ-G |
Description | IC 16-CH 200V SPST ANALOG SWITCH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ultrasound Switch IC 16 Channel 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Ultrasound | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Switch Circuit | SPST | |
Number of Channels | 16 | |
On-State Resistance (Max) | 48Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,26000 € | 19,26 € |
| 25 | 16,05000 € | 401,25 € |
| 100 | 14,59590 € | 1 459,59 € |
| Unit Price without VAT: | 19,26000 € |
|---|---|
| Unit Price with VAT: | 23,11200 € |

