
GC2510-79 | |
|---|---|
DigiKey Part Number | 150-GC2510-79-ND |
Manufacturer | |
Manufacturer Product Number | GC2510-79 |
Description | SI SRD HERMETIC PILL |
Customer Reference | |
Detailed Description | RF Diode Step Recovery Diode 25 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Step Recovery Diode | |
Voltage - Peak Reverse (Max) | - | |
Current - Max | 25 mA | |
Capacitance @ Vr, F | 0.4pF @ 6V, 1MHz | |
Resistance @ If, F | 1.2Ohm @ 25mA, 1GHz | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - |

