SCR 100 V Standard Recovery Through Hole TO-18 (TO-206AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA201AE3

DigiKey Part Number
GA201AE3MS-ND
Manufacturer
Manufacturer Product Number
GA201AE3
Description
SCR 100V TO-18 (TO-206AA)
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
SCR 100 V Standard Recovery Through Hole TO-18 (TO-206AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bag
Part Status
Active
Voltage - Off State
100 V
Voltage - Gate Trigger (Vgt) (Max)
750 mV
Current - Gate Trigger (Igt) (Max)
200 µA
Voltage - On State (Vtm) (Max)
1.5 V
Current - On State (It (AV)) (Max)
25 mA
Current - Hold (Ih) (Max)
5 mA
Current - Off State (Max)
100 nA
Current - Non Rep. Surge 50, 60Hz (Itsm)
-
SCR Type
Standard Recovery
Operating Temperature
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-206AA, TO-18-3 Metal Can
Supplier Device Package
TO-18 (TO-206AA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10059,64860 €5 964,86 €
Unit Price without VAT:59,64860 €
Unit Price with VAT:71,57832 €