
| FST50100 | |
|---|---|
| DigiKey Part Number | 150-FST50100-ND | 
| Manufacturer | Microsemi Corporation | 
| Manufacturer Product Number | FST50100 | 
| Description | DIODE ARR SCHOT 100V 25A TO247AD | 
| Customer Reference | |
| Detailed Description | Diode Array 1 Pair Common Cathode 100 V 25A Through Hole TO-3P-3 Full Pack | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Microsemi Corporation | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Diode Configuration | 1 Pair Common Cathode | |
| Technology | Schottky | |
| Voltage - DC Reverse (Vr) (Max) | 100 V | |
| Current - Average Rectified (Io) (per Diode) | 25A | |
| Voltage - Forward (Vf) (Max) @ If | 850 mV @ 25 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
| Operating Temperature - Junction | -55°C ~ 175°C | |
| Mounting Type | Through Hole | |
| Package / Case | TO-3P-3 Full Pack | |
| Supplier Device Package | TO-247AD | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France