
FDC37C932-QS | |
|---|---|
DigiKey Part Number | FDC37C932-QS-ND |
Manufacturer | |
Manufacturer Product Number | FDC37C932-QS |
Description | IC CTRLR ULTRA I/O 160MQFP |
Customer Reference | |
Detailed Description | Controller ISA Host Interface 160-QFP (28x28) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | - | |
Function | Controller | |
Interface | ISA Host | |
Standards | - | |
Voltage - Supply | 5V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 160-BQFP | |
Supplier Device Package | 160-QFP (28x28) | |
Base Product Number |

