
EVB-USB3340 | |
|---|---|
DigiKey Part Number | 638-1124-ND |
Manufacturer | |
Manufacturer Product Number | EVB-USB3340 |
Description | EVAL BOARD FOR USB3340 |
Customer Reference | |
Detailed Description | USB3340 flexPWR™ Transceiver, USB Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, USB | |
Embedded | No | |
Utilized IC / Part | USB3340 | |
Primary Attributes | - | |
Secondary Attributes | ULPI Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

