
EVB-LAN9252-HBI+ | |
---|---|
DigiKey Part Number | EVB-LAN9252-HBI+-ND |
Manufacturer | |
Manufacturer Product Number | EVB-LAN9252-HBI+ |
Description | EVAL BOARD FOR LAN9252 |
Customer Reference | |
Detailed Description | LAN9252 - Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Ethernet | |
Embedded | - | |
Utilized IC / Part | LAN9252 | |
Primary Attributes | EtherCAT Slave Controller | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |