New Product
PIC32CM GC00, PIC32CM SG00 Curiosity PIC® ARM® Cortex®-M23 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV53V42A

DigiKey Part Number
150-EV53V42A-ND
Manufacturer
Manufacturer Product Number
EV53V42A
Description
PIC32CM SG00 CURIOSITY PRO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PIC32CM GC00, PIC32CM SG00 Curiosity PIC® ARM® Cortex®-M23 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M23
Platform
Utilized IC / Part
PIC32CM GC00, PIC32CM SG00
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
165,84000 €65,84 €
Manufacturers Standard Package
Unit Price without VAT:65,84000 €
Unit Price with VAT:79,00800 €