
EV18W53A | |
|---|---|
DigiKey Part Number | 150-EV18W53A-ND |
Manufacturer | |
Manufacturer Product Number | EV18W53A |
Description | EVAL BOARD FOR LAN8814, LAN9668 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | LAN8814, LAN9668 - Ethernet Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet | |
Embedded | No | |
Utilized IC / Part | LAN8814, LAN9668 | |
Primary Attributes | 8-Channel (Octal) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 615,56000 € | 615,56 € |
| Unit Price without VAT: | 615,56000 € |
|---|---|
| Unit Price with VAT: | 738,67200 € |


