SAMA5D29 Curiosity SAMA5D2 ARM® Cortex®-A5 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV07R15A

DigiKey Part Number
150-EV07R15A-ND
Manufacturer
Manufacturer Product Number
EV07R15A
Description
SAMA5D29-CURIOSITY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SAMA5D29 Curiosity SAMA5D2 ARM® Cortex®-A5 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-A5
Platform
Utilized IC / Part
SAMA5D29
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1128,15000 €128,15 €
Manufacturers Standard Package
Unit Price without VAT:128,15000 €
Unit Price with VAT:153,78000 €