
EMC1428-7-AP-TR-CB7 | |
|---|---|
DigiKey Part Number | EMC1428-7-AP-TR-CB7TR-ND - Tape & Reel (TR) EMC1428-7-AP-TR-CB7CT-ND - Cut Tape (CT) EMC1428-7-AP-TR-CB7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMC1428-7-AP-TR-CB7 |
Description | SENSOR DIGITAL -40C-125C 16QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -40°C ~ 125°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | 11 b | |
Features | Output Switch, Programmable Limit | |
Accuracy - Highest (Lowest) | ±1°C (±2°C) | |
Test Condition | 0°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 25 | 1,47480 € | 36,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,20484 € | 6 024,20 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,80000 € |




