


DV330101 | |
|---|---|
DigiKey Part Number | DV330101-ND |
Manufacturer | |
Manufacturer Product Number | DV330101 |
Description | EVAL BOARD FOR DSPIC33EP128GS806 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | dsPIC33EP128GS806 - Power Factor Correction Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Factor Correction | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | dsPIC33EP128GS806 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,70000 € | 479,70 € |
| Unit Price without VAT: | 479,70000 € |
|---|---|
| Unit Price with VAT: | 575,64000 € |

