
DT100123 | |
|---|---|
DigiKey Part Number | 150-DT100123-ND |
Manufacturer | |
Manufacturer Product Number | DT100123 |
Description | EVAL BOARD FOR MCP8022 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP8022 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | MCP8022 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,53000 € | 184,53 € |
| Unit Price without VAT: | 184,53000 € |
|---|---|
| Unit Price with VAT: | 221,43600 € |

