
CSST-NLASWGA75-M4X | |
|---|---|
DigiKey Part Number | 5933-CSST-NLASWGA75-M4XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSST-NLASWGA75-M4X |
Description | LED SMD 26lm Ra757000-4700K 2835 |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Clear | |
Lens Transparency | Clear | |
Lens Style | Rectangle | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 90mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,37006 € | 1 480,24 € |
| 40 000 | 0,35285 € | 14 114,00 € |
| 80 000 | 0,32703 € | 26 162,40 € |
| Unit Price without VAT: | 0,37006 € |
|---|---|
| Unit Price with VAT: | 0,44407 € |

