Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| JAN1N4148UBCD/TR | |
|---|---|
| DigiKey Part Number | 150-JAN1N4148UBCD/TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | JAN1N4148UBCD/TR | 
| Description | DIODE ARRAY GEN PURP 75V 1A UBC | 
| Customer Reference | |
| Detailed Description | Diode Array 1 Pair Series Connection 75 V 1A Surface Mount 3-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Microchip Technology | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Diode Configuration | 1 Pair Series Connection | |
| Technology | Standard | |
| Voltage - DC Reverse (Vr) (Max) | 75 V | |
| Current - Average Rectified (Io) (per Diode) | 1A | |
| Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 5 ns | |
| Current - Reverse Leakage @ Vr | 25 nA @ 20 V | |
| Operating Temperature - Junction | -65°C ~ 200°C | |
| Grade | Military | |
| Qualification | MIL-PRF-19500/116 | |
| Mounting Type | Surface Mount | |
| Package / Case | 3-SMD, No Lead | |
| Supplier Device Package | UBC | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France