
| CDLL5526 | |
|---|---|
| DigiKey Part Number | CDLL5526-ND | 
| Manufacturer | |
| Manufacturer Product Number | CDLL5526 | 
| Description | DIODE ZENER 6.8V 500MW DO213AB | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 6.8 V 500 mW ±20% Surface Mount DO-213AB | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CDLL5526 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±20% | |
| Power - Max | 500 mW | |
| Impedance (Max) (Zzt) | 30 Ohms | |
| Current - Reverse Leakage @ Vr | 1 µA @ 5.5 V | |
| Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
| Operating Temperature | -65°C ~ 175°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | DO-213AB | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 146 | 4,81801 € | 703,43 € | 
| Unit Price without VAT: | 4,81801 € | 
|---|---|
| Unit Price with VAT: | 5,78161 € | 
 
 
 
 



