Similar

BM23SPKS1NB9-0B02AA | |
|---|---|
DigiKey Part Number | BM23SPKS1NB9-0B02AA-ND |
Manufacturer | |
Manufacturer Product Number | BM23SPKS1NB9-0B02AA |
Description | RF TXRX MOD BT TH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.1 Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BM23SPKS1NB9-0B02AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | 8DPSK, DQPSK, GFSK | |
Frequency | 2.4GHz | |
Data Rate | - | |
Power - Output | 4dBm | |
Sensitivity | -91dBm | |
Serial Interfaces | I2C, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3V ~ 4.2V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | 43-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | 8,58444 € | 540,82 € |
| Unit Price without VAT: | 8,58444 € |
|---|---|
| Unit Price with VAT: | 10,30133 € |


