
BM-64-EVB-C1 | |
|---|---|
DigiKey Part Number | BM-64-EVB-C1-ND |
Manufacturer | |
Manufacturer Product Number | BM-64-EVB-C1 |
Description | BM64 BLUETOOTH AUDIO EVALUATION |
Customer Reference | |
Detailed Description | BM64 - Bluetooth® Smart Ready 4.x Dual Mode (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bag | |
Part Status | Last Time Buy | |
Type | Transceiver; Bluetooth® Smart Ready 4.x Dual Mode (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s), Power Supply | |
Antenna Type | - | |
Utilized IC / Part | BM64 | |
Note | - | |
RF Type | Bluetooth® Smart Ready 4.x Dual Mode (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,03000 € | 207,03 € |
| Unit Price without VAT: | 207,03000 € |
|---|---|
| Unit Price with VAT: | 248,43600 € |


