

B10011S-MFPG1 | |
|---|---|
DigiKey Part Number | B10011S-MFPG1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B10011S-MFPG1 |
Description | IC TRANSCEIVER 1/1 16SO |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 16-SO |
EDA/CAD Models | B10011S-MFPG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |

