
ATWILC3000A-MU-Y042 | |
|---|---|
DigiKey Part Number | ATWILC3000A-MU-Y042-ND |
Manufacturer | |
Manufacturer Product Number | ATWILC3000A-MU-Y042 |
Description | IC RF TXRX+MCU BLE 48QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.0 2.4GHz 48-VFQFN Exposed Pad |
EDA/CAD Models | ATWILC3000A-MU-Y042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 8PSK, GFSK, QPSK | |
Frequency | ||
Data Rate (Max) | 72.2Mbps | |
Power - Output | 19dBm | |
Sensitivity | -98dBm | |
Memory Size | - | |
Serial Interfaces | I2C, SDIO, SPI, UART | |
GPIO | 18 | |
Voltage - Supply | 3.6V | |
Current - Receiving | 92mA | |
Current - Transmitting | 325mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 25 | 3,05520 € | 76,38 € |
| 100 | 2,77970 € | 277,97 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 4,03200 € |

