AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 8KB (4K x 16) FLASH 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 8KB (4K x 16) FLASH 20-TSSOP

ATTINY861A-XU

DigiKey Part Number
ATTINY861A-XU-ND
Manufacturer
Manufacturer Product Number
ATTINY861A-XU
Description
IC MCU 8BIT 8KB FLASH 20TSSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 8KB (4K x 16) FLASH 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ATTINY861A-XU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
20MHz
Connectivity
USI
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O
16
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
512 x 8
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 11x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 433
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,49000 €1,49 €
251,36840 €34,21 €
1001,22210 €122,21 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,49000 €
Unit Price with VAT:1,78800 €