ATTINY12L-4PC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 206
Unit Price: 1,38000 €
Datasheet
8 DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 DIP

ATTINY12L-4PC

DigiKey Part Number
ATTINY12L-4PC-ND
Manufacturer
Manufacturer Product Number
ATTINY12L-4PC
Description
IC MCU 8BIT 1KB FLASH 8DIP
Customer Reference
Detailed Description
AVR AVR® ATtiny Microcontroller IC 8-Bit 4MHz 1KB (512 x 16) FLASH 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ATTINY12L-4PC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
4MHz
Connectivity
-
Peripherals
POR, WDT
Number of I/O
6
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64 x 8
RAM Size
-
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Supplier Device Package
8-PDIP
Package / Case
8-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes