
ATSTK100 | |
|---|---|
DigiKey Part Number | ATSTK100-ND |
Manufacturer | |
Manufacturer Product Number | ATSTK100 |
Description | PROGRAMMER TINY AVR STARTER KIT |
Customer Reference | |
Detailed Description | - Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Part Status | Obsolete | |
Type | - | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | - | |
Mounting Type | - | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

