New Product
ARM® Cortex®-M7F SAM D21G, Functional Safety (FuSa) Microcontroller IC 32-Bit 300MHz 2MB (2M x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAMV71J21B-AABTVAO

DigiKey Part Number
150-ATSAMV71J21B-AABTVAOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATSAMV71J21B-AABTVAO
Description
AUTO CM7,E-AVB,2024KB FL.,QFP64,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M7F SAM D21G, Functional Safety (FuSa) Microcontroller IC 32-Bit 300MHz 2MB (2M x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
ARM® Cortex®-M7F
Core Size
32-Bit
Speed
300MHz
Connectivity
CANbus, Ethernet, IrDA, LINbus, SPI, SSC, UART/USART
Peripherals
AES, Brown-out Detect/Reset, DMA, LCD, POR, PWM, SHA, TRNG, WDT
Number of I/O
44
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
384K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 5x12b; D/A 1x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50010,20674 €15 310,11 €
Manufacturers Standard Package
Unit Price without VAT:10,20674 €
Unit Price with VAT:12,24809 €