


ATSAMR21E19A-MFT | |
|---|---|
DigiKey Part Number | ATSAMR21E19A-MFTTR-ND - Tape & Reel (TR) ATSAMR21E19A-MFTCT-ND - Cut Tape (CT) ATSAMR21E19A-MFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAMR21E19A-MFT |
Description | IC RF TXRX+MCU ISM>1GHZ 32QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMR21E19A-MFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | O-QPSK | |
Frequency | ||
Data Rate (Max) | 250kbps | |
Power - Output | 4dBm | |
Sensitivity | -99dBm | |
Memory Size | 768kB Flash, 32kB SRAM | |
Serial Interfaces | I2C, SPI, UART, USART, USB | |
GPIO | 16 | |
Voltage - Supply | 2.35V ~ 3.6V | |
Current - Receiving | 11.3mA ~ 11.8mA | |
Current - Transmitting | 7.2mA ~ 13.8mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,24000 € | 7,24 € |
| 25 | 6,61600 € | 165,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,61586 € | 33 079,30 € |
| Unit Price without VAT: | 7,24000 € |
|---|---|
| Unit Price with VAT: | 8,68800 € |

