64 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 LQFP

ATSAM3S2BA-AUR

DigiKey Part Number
ATSAM3S2BA-AURTR-ND - Tape & Reel (TR)
ATSAM3S2BA-AURCT-ND - Cut Tape (CT)
ATSAM3S2BA-AURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATSAM3S2BA-AUR
Description
IC MCU 32BIT 128KB FLASH 64LQFP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 SAM3S Microcontroller IC 32-Bit 64MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ATSAM3S2BA-AUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
64MHz
Connectivity
I2C, MMC, SPI, SSC, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
47
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 10x10/12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 €4,62 €
254,18600 €104,65 €
1003,79150 €379,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5003,79148 €5 687,22 €
Manufacturers Standard Package
Unit Price without VAT:4,62000 €
Unit Price with VAT:5,54400 €