RF Front End 300MHz ~ 500MHz UHF 20-SSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Front End 300MHz ~ 500MHz UHF 20-SSO

ATR0981-TRUY

DigiKey Part Number
ATR0981-TRUY-ND
Manufacturer
Manufacturer Product Number
ATR0981-TRUY
Description
IC FRONT-END UHF 500MHZ 20SSO
Customer Reference
Detailed Description
RF Front End 300MHz ~ 500MHz UHF 20-SSO
Datasheet
 Datasheet
EDA/CAD Models
ATR0981-TRUY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
RF Type
UHF
Frequency
300MHz ~ 500MHz
Features
Low-noise Pre-amplifier
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-SSO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types