
ATMXT336T-MAU | |
|---|---|
DigiKey Part Number | ATMXT336T-MAU-ND |
Manufacturer | |
Manufacturer Product Number | ATMXT336T-MAU |
Description | IC TOUCHSCREEN CONTRL 336 NODE |
Customer Reference | |
Detailed Description | Touchscreen Controller 2 Wire Capacitive 12 b I2C, SPI Interface 56-UFQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Touchscreen | 2 Wire Capacitive | |
Resolution (Bits) | 12 b | |
Interface | I2C, SPI | |
Voltage Reference | Internal | |
Voltage - Supply | 2.7V ~ 3.47V, 3V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-UFQFN Exposed Pad | |
Supplier Device Package | 56-UFQFN (6x6) | |
Base Product Number |

