MFR Recommended

ATMXT2952T2-DEV-PCB | |
|---|---|
DigiKey Part Number | ATMXT2952T2-DEV-PCB-ND |
Manufacturer | |
Manufacturer Product Number | ATMXT2952T2-DEV-PCB |
Description | EVAL BOARD FOR MXT2952T2 |
Customer Reference | |
Detailed Description | mXT2952T2 - Touch Screen Controller Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Touch Screen Controller | |
Embedded | - | |
Utilized IC / Part | mXT2952T2 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


