

ATAVRTS2080B | |
|---|---|
DigiKey Part Number  | ATAVRTS2080B-ND  | 
Manufacturer  | |
Manufacturer Product Number  | ATAVRTS2080B  | 
Description  | EVAL BOARD FOR ATTINY88 QTOUCH  | 
Customer Reference  | |
Detailed Description  | ATtiny88 QTouch™ Touch, Capacitive Sensor Evaluation Board  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Microchip Technology  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Obsolete  | |
Sensor Type  | Touch, Capacitive  | |
Sensing Range  | 1 Rotor, 1 Slider, and 2 Buttons/Keys  | |
Interface  | Application Programming Interface (API)  | |
Sensitivity  | -  | |
Voltage - Supply  | 1.8V ~ 5.5V  | |
Embedded  | Yes, MCU, 8-Bit  | |
Contents  | Board(s)  | |
Utilized IC / Part  | ATtiny88  | |
Note  | -  | 

