

ATAB5283 | |
|---|---|
DigiKey Part Number | ATAB5283-ND |
Manufacturer | |
Manufacturer Product Number | ATAB5283 |
Description | BOARD EVAL LF 125KHZ ANT DVR 1CH |
Customer Reference | |
Detailed Description | ATAB5278 Smart RF LF Antenna Driver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | LF Antenna Driver | |
Frequency | - | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Antenna Type | - | |
Utilized IC / Part | ATAB5278 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | LF Antenna Driver |

