ATA5577M133SC-DDB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 24 998
Unit Price: 0,25818 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATA5577M133SC-DDB

DigiKey Part Number
ATA5577M133SC-DDB-ND
Manufacturer
Manufacturer Product Number
ATA5577M133SC-DDB
Description
RFID TAG R/W 100-150KHZ ENCAP
Customer Reference
Detailed Description
RFID Tag Read/Write 363b (User) Memory 100kHz ~ 150kHz ISO 11784, ISO 11785 Encapsulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
Encapsulated
Technology
Passive
Frequency
100kHz ~ 150kHz
Memory Type
Read/Write
Writable Memory
363b (User)
Standards
ISO 11784, ISO 11785
Operating Temperature
-40°C ~ 85°C
Size / Dimension
0.045" L x 0.039" W (1.15mm x 1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes