

AT91SAM9263B-CU-999 | |
|---|---|
DigiKey Part Number | AT91SAM9263B-CU-999-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT91SAM9263B-CU-999 |
Description | IC MPU AT91SAM 200MHZ 324TFBGA |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC AT91SAM 1 Core, 32-Bit 200MHz 324-TFBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | AT91SAM9263B-CU-999 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Core Processor | ARM926EJ-S | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 200MHz | |
Co-Processors/DSP | - | |
RAM Controllers | SDRAM, SRAM | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | LCD | |
Ethernet | 10/100Mbps | |
SATA | - | |
USB | USB 2.0 (2) | |
Voltage - I/O | 1.8V, 2.0V, 2.5V, 2.7V, 3.0V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 324-TFBGA | |
Supplier Device Package | 324-TFBGA (15x15) | |
Additional Interfaces | AC97, CAN, EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART | |
Base Product Number |

