


C1005X7R1H102K050BA | |
---|---|
DigiKey Part Number | 445-1256-2-ND - Tape & Reel (TR) 445-1256-1-ND - Cut Tape (CT) 445-1256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1H102K050BA |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1H102K050BA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03400 € | 0,34 € |
50 | 0,02320 € | 1,16 € |
100 | 0,01990 € | 1,99 € |
500 | 0,01434 € | 7,17 € |
1 000 | 0,01264 € | 12,64 € |
2 500 | 0,01085 € | 27,12 € |
5 000 | 0,00978 € | 48,90 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,00651 € | 65,10 € |
20 000 | 0,00644 € | 128,80 € |
30 000 | 0,00641 € | 192,30 € |
50 000 | 0,00636 € | 318,00 € |
70 000 | 0,00634 € | 443,80 € |
100 000 | 0,00631 € | 631,00 € |
120 000 | 0,00630 € | 756,00 € |
240 000 | 0,00626 € | 1 502,40 € |
250 000 | 0,00626 € | 1 565,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |