

AT86RF212B-ZUR | |
|---|---|
DigiKey Part Number | AT86RF212B-ZURTR-ND - Tape & Reel (TR) AT86RF212B-ZURCT-ND - Cut Tape (CT) AT86RF212B-ZURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT86RF212B-ZUR |
Description | IC RF TXRX+MCU 802.15.4 32QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, General ISM < 1GHz 6LoWPAN, Zigbee® 769MHz ~ 935MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | AT86RF212B-ZUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, General ISM < 1GHz | |
Protocol | ||
Modulation | BPSK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 10dBm | |
Sensitivity | -110dBm | |
Memory Size | 128B SRAM | |
Serial Interfaces | SPI | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 8.7mA ~ 9.2mA | |
Current - Transmitting | 9.5mA ~ 26.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 25 | 1,85640 € | 46,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,57491 € | 7 874,55 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,29200 € |











