

AT85C51SND3B1-RTTUL | |
|---|---|
DigiKey Part Number | AT85C51SND3B1-RTTUL-ND |
Manufacturer | |
Manufacturer Product Number | AT85C51SND3B1-RTTUL |
Description | IC DECODER/ENCODER DGTL 100-LQFP |
Customer Reference | |
Detailed Description | Audio Encoder/Decoder IC Mobile Phones, Cellular, Video Displays 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Audio Encoder/Decoder | |
Applications | Mobile Phones, Cellular, Video Displays | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |

